Parametric Equivalent

RJ2S-CLD1-D24 | |
|---|---|
DigiKey Part Number | 1885-RJ2S-CLD1-D24-ND |
Manufacturer | |
Manufacturer Product Number | RJ2S-CLD1-D24 |
Description | DPDT RELAY 8A 24VDC W/DIODE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Category | Features Diode, Lighted Indicator, Reverse Coil Polarity |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 30VDC - Nom | Relay Type |
Coil Current 25.7 mA | Coil Resistance 1.08 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ2S-CSD1-D24 | IDEC | 0 | 1885-RJ2S-CSD1-D24-ND | 16,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |

