
RJ2S-CLD-D100 | |
|---|---|
DigiKey Part Number | 1885-RJ2S-CLD-D100-ND |
Manufacturer | |
Manufacturer Product Number | RJ2S-CLD-D100 |
Description | RELAY PLUG-IN DPDT 8A 110VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100 ~ 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Nom | Coil Resistance 18.87 kOhms |
Coil Current 5.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,39780 € |

