Image for RJ2S-CL-D48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ2S-CL-D48

DigiKey Part Number
1885-RJ2S-CL-D48-ND
Manufacturer
Manufacturer Product Number
RJ2S-CL-D48
Description
RELAY PLUG-IN DPDT 8A 48VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
33.6 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CE, CSA, cURus, VDE
Switching Voltage
250VAC, 30VDC - Nom
Relay Type
Coil Current
10.7 mA
Coil Resistance
4.34 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,49000 €12,49 €
Manufacturers Standard Package
Unit Price without VAT:12,49000 €
Unit Price with VAT:14,86310 €