MFR Recommended

Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 16.8 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Indium (AgSnIn) |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Nom | Coil Resistance 1.08 kOhms |
Coil Current 22.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1V-CH-D24 | IDEC | 3 | 1885-RC1V-CH-D24-ND | 4,46000 € | MFR Recommended |


