MFR Recommended

RJ1V-AH-D6 | |
|---|---|
DigiKey Part Number | 1885-RJ1V-AH-D6-ND |
Manufacturer | |
Manufacturer Product Number | RJ1V-AH-D6 |
Description | RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Indium (AgSnIn) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency CE, CSA, UR, VDE |
Load - Max Switching 480W | Relay Type |
Coil Current 88.3 mA | Coil Resistance 67.9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1V-AH-D5 | IDEC | 20 | 1885-RC1V-AH-D5-ND | 4,46000 € | MFR Recommended |


