MFR Recommended

RJ1V-A-D48 | |
|---|---|
DigiKey Part Number | 1885-RJ1V-A-D48-ND |
Manufacturer | |
Manufacturer Product Number | RJ1V-A-D48 |
Description | RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 360W | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Coil Resistance | 4.34 kOhms |

