Image for RJ1S-CLR-A100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1S-CLR-A100

DigiKey Part Number
1885-RJ1S-CLR-A100-ND
Manufacturer
Manufacturer Product Number
RJ1S-CLR-A100
Description
RELAY PLUG-IN SPDT 12A 12VDCRC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 100 ~ 110VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 125VDC - Nom
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator, RC Circuit
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,47000 €15,47 €
Manufacturers Standard Package
Unit Price without VAT:15,47000 €
Unit Price with VAT:18,40930 €