General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RJ1S-CL-A240

DigiKey Part Number
1885-1356-ND
Manufacturer
Manufacturer Product Number
RJ1S-CL-A240
Description
RELAY GEN PURPOSE SPDT 12A 240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
72 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
12 A
Approval Agency
CE, CSA, cURus, VDE
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
3.7 mA
Coil Resistance
25.57 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,70000 €12,70 €
1011,31000 €113,10 €
2510,80040 €270,01 €
5010,43000 €521,50 €
10010,07180 €1.007,18 €
2509,61684 €2.404,21 €
5009,28610 €4.643,05 €
Manufacturers Standard Package
Unit Price without VAT:12,70000 €
Unit Price with VAT:15,11300 €