Image for RH4B-ULDDC6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH4B-ULDDC6

DigiKey Part Number
1885-RH4B-ULDDC6-ND
Manufacturer
Manufacturer Product Number
RH4B-ULDDC6
Description
4-POLE RELAY WITH DIODE 6VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
4.8 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
24 Ohms
Coil Current
250 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,26000 €35,26 €
Manufacturers Standard Package
Unit Price without VAT:35,26000 €
Unit Price with VAT:41,95940 €