Image for RH4B-ULDC12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH4B-ULDC12V

DigiKey Part Number
1885-RH4B-ULDC12V-ND
Manufacturer
Manufacturer Product Number
RH4B-ULDC12V
Description
RELAY PLUG-IN 4PDT 10A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
96 Ohms
Coil Current
125 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,77000 €21,77 €
1017,99000 €179,90 €
2516,69160 €417,29 €
5015,80580 €790,29 €
10015,00540 €1.500,54 €
25014,07692 €3.519,23 €
50013,46828 €6.734,14 €
Manufacturers Standard Package
Unit Price without VAT:21,77000 €
Unit Price with VAT:25,90630 €