
RH4B-ULCDC12V | |
|---|---|
DigiKey Part Number | 1885-RH4B-ULCDC12V-ND |
Manufacturer | |
Manufacturer Product Number | RH4B-ULCDC12V |
Description | RELAY PLUG-IN 4PDT 10A 12VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 96 Ohms |
Coil Current 125 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,25000 € | 23,25 € |
| Unit Price without VAT: | 23,25000 € |
|---|---|
| Unit Price with VAT: | 27,66750 € |

