
RH4B-ULAC240V | |
|---|---|
DigiKey Part Number | 1885-RH4B-ULAC240V-ND |
Manufacturer | |
Manufacturer Product Number | RH4B-ULAC240V |
Description | RELAY PLUG-IN 4PDT 10A 240VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 9.12 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| 10 | 19,19300 € | 191,93 € |
| 25 | 17,81160 € | 445,29 € |
| 50 | 16,86960 € | 843,48 € |
| 100 | 16,01960 € | 1.601,96 € |
| 250 | 15,03444 € | 3.758,61 € |
| 500 | 14,38928 € | 7.194,64 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

