
RH4B-UAC230V | |
|---|---|
DigiKey Part Number | 1885-RH4B-UAC230V-ND |
Manufacturer | |
Manufacturer Product Number | RH4B-UAC230V |
Description | RELAY PLUG-IN 4PDT 10A 230VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 69 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,27000 € | 20,27 € |
| Unit Price without VAT: | 20,27000 € |
|---|---|
| Unit Price with VAT: | 24,12130 € |

