Image for RH4B-UAC200V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH4B-UAC200V

DigiKey Part Number
1885-RH4B-UAC200V-ND
Manufacturer
Manufacturer Product Number
RH4B-UAC200V
Description
RELAY PLUG-IN 4PDT 10A 200VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 200VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
160 VAC
Must Release Voltage
60 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,53000 €20,53 €
Manufacturers Standard Package
Unit Price without VAT:20,53000 €
Unit Price with VAT:24,43070 €