Image for RH3V2-UAC6V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH3V2-UAC6V

DigiKey Part Number
1885-RH3V2-UAC6V-ND
Manufacturer
Manufacturer Product Number
RH3V2-UAC6V
Description
RELAY PCB 3PDT 10A 6VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 6VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
4.8 VAC
Packaging
Bulk
Must Release Voltage
1.8 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
6.4 Ohms
Coil Current
280 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,93000 €15,93 €
Manufacturers Standard Package
Unit Price without VAT:15,93000 €
Unit Price with VAT:18,95670 €