
RH3B-ULCAC240V | |
|---|---|
DigiKey Part Number | 1885-RH3B-ULCAC240V-ND |
Manufacturer | |
Manufacturer Product Number | RH3B-ULCAC240V |
Description | RELAY PLUG-IN 3PDT 10A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 12.1 kOhms |
Coil Current 7.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 10 | 18,13700 € | 181,37 € |
| 25 | 16,82840 € | 420,71 € |
| 50 | 15,93580 € | 796,79 € |
| 100 | 15,12930 € | 1.512,93 € |
| 250 | 14,19396 € | 3.548,49 € |
| 500 | 13,58076 € | 6.790,38 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,12050 € |

