
RH3B-UCDC110V | |
|---|---|
DigiKey Part Number | 1885-RH3B-UCDC110V-ND |
Manufacturer | |
Manufacturer Product Number | RH3B-UCDC110V |
Description | RELAY PLUG-IN 3PDT 10A 110VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 12.8 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |

