
RH3B-UAC240V | |
|---|---|
DigiKey Part Number | 1885-RH3B-UAC240V-ND |
Manufacturer | |
Manufacturer Product Number | RH3B-UAC240V |
Description | RELAY PLUG-IN 3PDT 10A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 12.1 kOhms |
Coil Current 7.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 14,39900 € | 143,99 € |
| 25 | 13,35240 € | 333,81 € |
| 50 | 12,63520 € | 631,76 € |
| 100 | 11,98490 € | 1.198,49 € |
| 250 | 11,22792 € | 2.806,98 € |
| 500 | 10,73010 € | 5.365,05 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |

