Image for RH3B-D-DC125V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH3B-D-DC125V

DigiKey Part Number
1885-RH3B-D-DC125V-ND
Manufacturer
Manufacturer Product Number
RH3B-D-DC125V
Description
RH3B RELAY WITH DIODE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Mfr
Termination Style
Plug In, 11 Pin
Series
Must Operate Voltage
100 VDC
Packaging
Bulk
Must Release Voltage
12.5 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 40°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
10.417 kOhms
Coil Current
12 mA
Base Product Number
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,55000 €28,55 €
Manufacturers Standard Package
Unit Price without VAT:28,55000 €
Unit Price with VAT:33,97450 €