
RH2B-UD-DC100-110V | |
|---|---|
DigiKey Part Number | 1885-RH2B-UD-DC100-110V-ND |
Manufacturer | |
Manufacturer Product Number | RH2B-UD-DC100-110V |
Description | RELAY PLUG-IN DPDT 10A 110VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100 ~ 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -25°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 12.25 kOhms |
Load - Max Switching 2400VA, 300W | Base Product Number |
Coil Current 9 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

