Image for RH1V2-UDC6V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH1V2-UDC6V

DigiKey Part Number
1885-RH1V2-UDC6V-ND
Manufacturer
Manufacturer Product Number
RH1V2-UDC6V
Description
RELAY PCB SPDT 10A 6VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
128 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
47 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,48000 €11,48 €
Manufacturers Standard Package
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,66120 €