
RH1V2-UAC120V | |
|---|---|
DigiKey Part Number | 1885-RH1V2-UAC120V-ND |
Manufacturer | |
Manufacturer Product Number | RH1V2-UAC120V |
Description | RELAY PCB SPDT 10A 120VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 8.1 kOhms |
Coil Current 7.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |

