Image for RF2V-1A1B-D48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2V-1A1B-D48

DigiKey Part Number
1885-RF2V-1A1B-D48-ND
Manufacturer
Manufacturer Product Number
RF2V-1A1B-D48
Description
FG PCB RELAY 1NO+ 1NC 48VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1500VA, 750W
Coil Current
14.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,24000 €23,24 €
Manufacturers Standard Package
Unit Price without VAT:23,24000 €
Unit Price with VAT:27,65560 €