
RF2S-2CLD1K-D24 | |
|---|---|
DigiKey Part Number | 1885-RF2S-2CLD1K-D24-ND |
Manufacturer | |
Manufacturer Product Number | RF2S-2CLD1K-D24 |
Description | FORCE GD DPDT LED DIODE SEALED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1500VA, 750W | |
Coil Current | 33 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Reverse Coil Polarity | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 820 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,21000 € | 34,21 € |
| Unit Price without VAT: | 34,21000 € |
|---|---|
| Unit Price with VAT: | 40,70990 € |

