Image for RF2S-2CLD1-D24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2S-2CLD1-D24

DigiKey Part Number
1885-RF2S-2CLD1-D24-ND
Manufacturer
Manufacturer Product Number
RF2S-2CLD1-D24
Description
FORCE GD DPDT LED DIODE 24VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Reverse Coil Polarity
Mfr
Termination Style
Plug In
Series
Seal Rating
Sealed - Flux Protection
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
25 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
6 A
Contact Material
Silver Nickel (AgNi), Gold (Au)
Switching Voltage
250VAC, 125VDC - Max
Approval Agency
CE, CSA, UR
Load - Max Switching
1500VA, 750W
Relay Type
Coil Current
33 mA
Coil Resistance
820 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,73000 €33,73 €
Manufacturers Standard Package
Unit Price without VAT:33,73000 €
Unit Price with VAT:40,13870 €