
RF2S-1A1BLD1-D48 | |
|---|---|
DigiKey Part Number | 1885-RF2S-1A1BLD1-D48-ND |
Manufacturer | |
Manufacturer Product Number | RF2S-1A1BLD1-D48 |
Description | FG PLG-IN RELAY 1NO+1NC 48VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Reverse Coil Polarity |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency CE, CSA, UR |
Load - Max Switching 1500VA, 750W | Relay Type |
Coil Current 18 mA | Coil Resistance 3.3 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,59000 € | 28,59 € |
| Unit Price without VAT: | 28,59000 € |
|---|---|
| Unit Price with VAT: | 34,02210 € |

