Image for RC1V-CH-D48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1V-CH-D48

DigiKey Part Number
1885-RC1V-CH-D48-ND
Manufacturer
Manufacturer Product Number
RC1V-CH-D48
Description
PCB RELAY 16A SPDT 48VDC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
33.6 VDC
Packaging
Tube
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
16 A
Approval Agency
CE, CQC, cURus, UKCA, VDE
Switching Voltage
440VAC, 300VDC - Max
Relay Type
Load - Max Switching
7040VA, 4800W
Coil Resistance
5.36 kOhms
Coil Current
9 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,69000 €7,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €