PW1L-RYAFB002D0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 9
Unit Price: 77,98000 €
Datasheet
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
PW1L-RYAFB002D0G
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PW1L-RYAFB002D0G

DigiKey Part Number
1885-1988-ND
Manufacturer
Manufacturer Product Number
PW1L-RYAFB002D0G
Description
22MM PIEZO THIN RING 12VDC GRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PW1L-RYAFB002D0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Piezo
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 75°C
Current Rating (Amps)
1A (AC/DC)
Electrical Life
50,000,000 Cycles
Voltage Rating - AC
24 V
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PW1L-R6AFB002P0GIDEC91885-1982-ND77,98000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,92000 €68,92 €
1059,44000 €594,40 €
2556,02800 €1.400,70 €
5053,57180 €2.678,59 €
10051,21820 €5.121,82 €
Manufacturers Standard Package
Unit Price without VAT:68,92000 €
Unit Price with VAT:82,01480 €