




PW1L-R6AFB002P0G | |
|---|---|
DigiKey Part Number | 1885-1982-ND |
Manufacturer | |
Manufacturer Product Number | PW1L-R6AFB002P0G |
Description | 22MM PIEZO DOT 12VDC GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PW1L-R6AFB002P0G Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Piezo | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,98000 € | 77,98 € |
| 10 | 67,24800 € | 672,48 € |
| 25 | 63,38560 € | 1.584,64 € |
| 50 | 60,60540 € | 3.030,27 € |
| 100 | 57,94190 € | 5.794,19 € |
| Unit Price without VAT: | 77,98000 € |
|---|---|
| Unit Price with VAT: | 92,79620 € |

