NRF211-8A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 15,93000 €

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 15,93000 €

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 15,93000 €
Image for NRF211-8A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF211-8A

DigiKey Part Number
1885-NRF211-8A-ND
Manufacturer
Manufacturer Product Number
NRF211-8A
Description
CIRCUIT PROTECTOR 8A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 32 V DC Push to Reset Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
IDEC
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CCC, UL
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRF210-8AIDEC01885-NRF210-8A-ND15,93000 €Parametric Equivalent
NRF210R-8AIDEC01885-NRF210R-8A-ND15,93000 €Parametric Equivalent
NRF210W-8AIDEC01885-NRF210W-8A-ND15,93000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,91000 €20,91 €
Manufacturers Standard Package
Unit Price without VAT:20,91000 €
Unit Price with VAT:24,88290 €