Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRF210-8A | |
|---|---|
DigiKey Part Number | 1885-NRF210-8A-ND |
Manufacturer | |
Manufacturer Product Number | NRF210-8A |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 32 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 8A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CCC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRF210R-8A | IDEC | 0 | 1885-NRF210R-8A-ND | 15,93000 € | Parametric Equivalent |
| NRF210W-8A | IDEC | 0 | 1885-NRF210W-8A-ND | 15,93000 € | Parametric Equivalent |
| NRF211-8A | IDEC | 0 | 1885-NRF211-8A-ND | 20,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,93000 € | 15,93 € |
| Unit Price without VAT: | 15,93000 € |
|---|---|
| Unit Price with VAT: | 18,95670 € |

