Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HR2S-301N

DigiKey Part Number
1885-1353-ND
Manufacturer
Manufacturer Product Number
HR2S-301N
Description
RELAY SAFETY 4PST 5A 24V
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Manufacturer
IDEC
Contact Rating (Current)
5 A
Series
Switching Voltage
250VAC, 30VDC - Max
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 55°C
Coil Voltage
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HR6S-AF1PIDEC131885-HR6S-AF1P-ND291,58000 €Similar
HR6S-AK1PIDEC01885-HR6S-AK1P-ND417,28000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1238,86000 €238,86 €
Manufacturers Standard Package
Unit Price without VAT:238,86000 €
Unit Price with VAT:284,24340 €