
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,25000 € | 295,25 € |
| 5 | 257,50400 € | 1.287,52 € |
| 10 | 242,73300 € | 2.427,33 € |
| 25 | 224,46080 € | 5.611,52 € |
| Unit Price without VAT: | 295,25000 € |
|---|---|
| Unit Price with VAT: | 351,34750 € |

