MFR Recommended

GT5P-P3SA200 | |
|---|---|
DigiKey Part Number | 1885-GT5P-P3SA200-ND |
Manufacturer | |
Manufacturer Product Number | GT5P-P3SA200 |
Description | RELAY TIME DELAY 3SEC 5A 120V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 3 Sec Delay 5A @ 120VAC/24VDC Socketable |
Category | Circuit SPDT (1 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 3 Sec |
Series | Contact Rating @ Voltage 5A @ 120VAC/24VDC |
Packaging Bulk | Voltage - Supply 200 ~ 240VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function One Shot | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT3A-6AF20 | IDEC | 0 | 1885-GT3A-6AF20-ND | 65,13000 € | MFR Recommended |

