
GT3A-6AF20 | |
|---|---|
DigiKey Part Number | 1885-GT3A-6AF20-ND |
Manufacturer | |
Manufacturer Product Number | GT3A-6AF20 |
Description | RELAY TIME DELAY 180HR 5A 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 5A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 180 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC/24VDC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,13000 € | 65,13 € |
| Unit Price without VAT: | 65,13000 € |
|---|---|
| Unit Price with VAT: | 77,50470 € |

