FT1A-H40RSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 1
Unit Price: 684,50000 €
Datasheet
Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1A-H40RSA

DigiKey Part Number
1885-1228-ND
Manufacturer
Manufacturer Product Number
FT1A-H40RSA
Description
SMARTAXIS 40I/O CPU DC POWER
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
24 - Digital (18), Analog/Digital (6)
Number of Outputs and Type
16 - Relay (12), Solid State (4)
Expandable
2 Modules Max
Voltage - Supply
24VDC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
-
Communications
Ethernet, USB, Option Cards Available
Memory Size
47.4KB
Mounting Type
DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes