
Category | Display Type No Display |
Manufacturer IDEC | Communications Ethernet, RS-232C, RS-485, USB |
Series | Memory Size 384KB |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Features Battery Backup (Lithium) |
Number of Inputs and Type 24 - Digital | Operating Temperature -10°C ~ 55°C |
Number of Outputs and Type 16 - Relay | Ingress Protection IP20 |
Expandable 8 Modules Max | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,98000 € | 675,98 € |
| 10 | 571,10600 € | 5.711,06 € |
| Unit Price without VAT: | 675,98000 € |
|---|---|
| Unit Price with VAT: | 804,41620 € |

