



ALFW29911D-R-24V | |
|---|---|
DigiKey Part Number | 1885-ALFW29911D-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | ALFW29911D-R-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 € | 48,74 € |
| 10 | 40,26700 € | 402,67 € |
| 25 | 37,46360 € | 936,59 € |
| 50 | 35,58060 € | 1.779,03 € |
| 100 | 33,89890 € | 3.389,89 € |
| 250 | 31,97084 € | 7.992,71 € |
| Unit Price without VAT: | 48,74000 € |
|---|---|
| Unit Price with VAT: | 58,00060 € |








