
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 23.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,82000 € | 26,82 € |
| 10 | 21,67200 € | 216,72 € |
| 100 | 18,69240 € | 1.869,24 € |
| Unit Price without VAT: | 26,82000 € |
|---|---|
| Unit Price with VAT: | 31,91580 € |

