AL6H-P4P-TK868-6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 37,19000 $
Datasheet
Image for AL6H-P4P-TK868-6R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL6H-P4P-TK868-6R

DigiKey Part Number
1885-AL6H-P4P-TK868-6R-ND
Manufacturer
Manufacturer Product Number
AL6H-P4P-TK868-6R
Description
LED PNL IND RED 24X18 QUICK CON
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 9mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
9mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.03" x 0.79" (26.20mm x 20.20mm)
Lens Size
24.00mm x 18.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
120,00000 $20,00 $
1015,85500 $158,55 $
10013,45140 $1.345,14 $
50012,40922 $6.204,61 $
Manufacturers Standard Package
Unit Price without VAT:20,00000 $
Unit Price with VAT:23,80000 $