Parametric Equivalent

AL6H-P4P-R-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AL6H-P4P-R-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AL6H-P4P-R-ENGRAVED |
Description | LED PNL IND RED 24X18 QUICK CON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 9mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 9mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.03" x 0.79" (26.20mm x 20.20mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,00600 € | 320,06 € |
| Unit Price without VAT: | 32,00600 € |
|---|---|
| Unit Price with VAT: | 38,08714 € |

