
ABD411NUR-ENGRAVED | |
|---|---|
DigiKey Part Number | ABD411NUR-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | ABD411NUR-ENGRAVED |
Description | 30MM MOM 65MM MUSH 1NO RED |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Base Product Number |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,91400 € | 519,14 € |
| Unit Price without VAT: | 51,91400 € |
|---|---|
| Unit Price with VAT: | 61,77766 € |


