Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABD311NUR

DigiKey Part Number
ABD311NUR-ND
Manufacturer
Manufacturer Product Number
ABD311NUR
Description
30MM MOM 40MM MR 1NO 1NC RED
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Mushroom
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 30.50mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
5,000,000 Cycles
Current Rating (Amps)
10A (AC), 8A (DC)
Base Product Number
Voltage Rating - AC
110 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,68000 €43,68 €
1037,67700 €376,77 €
2535,51680 €887,92 €
5033,96240 €1.698,12 €
10032,47300 €3.247,30 €
25030,59952 €7.649,88 €
Manufacturers Standard Package
Unit Price without VAT:43,68000 €
Unit Price with VAT:51,97920 €