4WF.SA.T.1.ITU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4WF.SA.T.1.ITU
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

4WF.SA.T.1.ITU

DigiKey Part Number
2014-4WF.SA.T.1.ITU-ND
Manufacturer
Manufacturer Product Number
4WF.SA.T.1.ITU
Description
PTFE COATED TWEEZERS 4.82",4WF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Serrated Back Stop Wafer (Holding) 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, Serrated
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
4.92" (125.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,70000 €43,70 €
Manufacturers Standard Package
Unit Price without VAT:43,70000 €
Unit Price with VAT:52,00300 €