
491-SA-PI | |
|---|---|
DigiKey Part Number | 2827-491-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 491-SA-PI |
Description | TWEEZERS - FOR 4" WAFERS - FINGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Back Stop Wafer (Holding) 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Excelta Corporation | Tip Type Wafer (Holding) |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.00" (127.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,83000 € | 32,83 € |
| 5 | 30,43200 € | 152,16 € |
| 12 | 29,20000 € | 350,40 € |
| 36 | 27,72611 € | 998,14 € |
| Unit Price without VAT: | 32,83000 € |
|---|---|
| Unit Price with VAT: | 39,06770 € |




