
15DYS830-240125W-2-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS830-240125W-2-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-240125W-2-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm) | |
Approval Agency | CE, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 5 | 10,24400 € | 51,22 € |
| 10 | 9,88000 € | 98,80 € |
| 25 | 9,41920 € | 235,48 € |
| 96 | 8,78146 € | 843,02 € |
| 192 | 8,47000 € | 1.626,24 € |
| 288 | 8,29299 € | 2.388,38 € |
| 576 | 7,99884 € | 4.607,33 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |





