
EVAL-AD5272SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5272SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5272SDZ |
Description | EVAL BOARD FOR AD5272 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5272 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | AD5272 | |
Primary Attributes | 1 Channel, 1024 Position | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 87,96480 € |


