Parametric Equivalent

5700035 | |
|---|---|
DigiKey Part Number | 2303-5700035-ND |
Manufacturer | |
Manufacturer Product Number | 5700035 |
Description | CBL ASSY BARREL JACK-M 4POS 0.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Male 0.50' (152.4mm) |
Category | Length 0.50' (152.4mm) |
Manufacturer Tycon Systems Inc. | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to MiniDIN 4 pos Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700035 | ICOMTECH, INC. | 106 | 3833-5700035-ND | 10,02576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,02576 € | 10.025,76 € |
| Unit Price without VAT: | 10,02576 € |
|---|---|
| Unit Price with VAT: | 11,93065 € |


