
82443-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82443-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82443-100B-02-D |
Description | CABLINE-SS HARNESS 35P 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 35 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,15000 € | 32,15 € |
| 10 | 27,32100 € | 273,21 € |
| 25 | 25,61080 € | 640,27 € |
| 50 | 24,38900 € | 1.219,45 € |
| 100 | 23,22600 € | 2.322,60 € |
| 250 | 21,77368 € | 5.443,42 € |
| Unit Price without VAT: | 32,15000 € |
|---|---|
| Unit Price with VAT: | 38,25850 € |




