


81423-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81423-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81423-100B-02-D |
Description | CBL ASSY PLUG - PLUG 30POS 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Latch Holder, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,14000 € | 31,14 € |
| 10 | 26,46600 € | 264,66 € |
| 25 | 24,80920 € | 620,23 € |
| 50 | 23,62580 € | 1.181,29 € |
| 100 | 22,49910 € | 2.249,91 € |
| 300 | 20,82320 € | 6.246,96 € |
| Unit Price without VAT: | 31,14000 € |
|---|---|
| Unit Price with VAT: | 37,05660 € |











